Assmann A40-LCG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 5.1mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Package Quantity | 12 |
| Pitch | 0.1inch |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A40-LCG to view detailed technical specifications.
No datasheet is available for this part.