This 40-contact socket features a through hole package with a height of 5.1mm and a width of 17.8mm. It has a length of 50.8mm and a pitch of 0.1inch. The socket is lead free and RoHS compliant, with a gold-plated contact material made of bronze. It is available in a package quantity of 12.
Assmann A40-LCG-T-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Package Quantity | 12 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A40-LCG-T-R to view detailed technical specifications.
No datasheet is available for this part.