Assmann A57-24F technical specifications.
| Terminal Pitch (mm) | 2.16 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 54.7 |
| Product Depth (mm) | 15.3 |
| Type | SCSI |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Voltage Rating | 25V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 105°C |
| Cage Code | C3189 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Assmann A57-24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.