Assmann AB406K technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AB406K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.