Assmann AB410 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 90 |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.