Assmann AB410-R technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.77mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB410-R to view detailed technical specifications.
No datasheet is available for this part.