Assmann AB415-R technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB415-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.