Assmann AB440 technical specifications.
| Color | Beige |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AB |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AB440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.