Assmann AB469 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | AB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.