Assmann AB470 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | AB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.