Assmann AB914F-R technical specifications.
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Positions | 9 |
| Width | 60.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB914F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.