Assmann AB973 technical specifications.
| Lead Free | Contains Lead |
| Material | Plastic |
| Mount | Box |
| Number of Positions | 25 |
| RoHS | Compliant |
Download the complete datasheet for Assmann AB973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.