The A-DF 25 A/KG-T2S is a standard 25-pin female D-subminiature connector designed for right-angle PCB mounting. It features through-hole solder termination and is equipped with 4-40 UNC female screwlocks and grounding board locks for secure attachment. The contacts are finished with gold flash over a copper alloy base to ensure reliable signal transmission and corrosion resistance. The housing is constructed from glass-filled PBT with a UL94V-0 flammability rating, and the steel shell is tin-plated.
Assmann A-DF 25 A/KG-T2S technical specifications.
| Number of Positions | 25 |
| Gender | Female (Receptacle) |
| Orientation | 90° (Right Angle)degrees |
| Mounting Type | Through Hole |
| Termination | Solder |
| Contact Plating | Gold Flash |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Shell Size | 3 (DB, B) |
| Operating Temperature | -55 to +105°C |
| Flange Feature | 4-40 UNC Female Screwlock |
| Features | Board Lock / Grounding Bracket |
| Shell Material | Steel, Tin Plated |
| Insulator Material | PBT, Glass Filled, UL94V-0 |
| Contact Material | Copper Alloy |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF 25 A/KG-T2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.