Assmann ADF-F09-LP111Z technical specifications.
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.4mm |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 104 |
| Packaging | Tray |
| Termination | IDC |
| Width | 12.3mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann ADF-F09-LP111Z to view detailed technical specifications.
No datasheet is available for this part.