Assmann ADF09AKGT1 technical specifications.
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Series | A-DF |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann ADF09AKGT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.