Assmann ADS/F09A-GTAXB7 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann ADS/F09A-GTAXB7 to view detailed technical specifications.
No datasheet is available for this part.