Assmann AFFC-100-30-153-11 technical specifications.
| Cable Pitch | 1mm |
| Number of Contacts | 30 to 30 |
| Gender | PL-PL |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AFFC-100-30-153-11 to view detailed technical specifications.
No datasheet is available for this part.