The AFFC25-33-050-SHB-R from Assmann is a 2-row right angle FFC connector with a 0.5mm pitch. It features a maximum current rating of 400mA and is designed for solder termination. The connector has a black housing and a depth of 5.8mm, with a length of 31.1mm. It is available in tape and reel packaging and is suitable for surface mount applications.
Assmann AFFC25-33-050-SHB-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 5.8mm |
| Housing Color | Black |
| Length | 31.1mm |
| Max Current Rating | 400mA |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann AFFC25-33-050-SHB-R to view detailed technical specifications.
No datasheet is available for this part.