This FFC/FPC connector features a bronze contact material with tin plating, a 5.8mm depth, and a 31.1mm length. It has a beige housing color and is available in a tape and reel packaging. The connector has a right-angle orientation and a 0.5mm pitch, with a termination of solder. It is designed for surface mount applications.
Assmann AFFC25-54-050-SHB-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Housing Color | Beige |
| Length | 31.1mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann AFFC25-54-050-SHB-R to view detailed technical specifications.
No datasheet is available for this part.