Assmann AGP09G-ME technical specifications.
| Color | Silver |
| Length | 31mm |
| Material | Plastic |
| Number of Positions | 9 |
| Orientation | Straight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AGP09G-ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.