Assmann AGP25G-ME technical specifications.
| Angular Function | 180° |
| Shell Size | B |
| Body Material | Polycarbonate |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AGP25G-ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.