Assmann AHDF15AKGT technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass, Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.98mm |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AHDF15AKGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.