Assmann AHDF62A-KG-TAXB-R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AHDF62A-KG-TAXB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.