Assmann AK-1394-30 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 9.84foot |
| Package Quantity | 72 |
| Series | AK-1394 |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-1394-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.