This RJ-45 connector features 8 contacts and a straight body orientation, designed for cable mounting. It has a Category 6 rating and operates within a temperature range of -40 to 70°C. The connector has a PL gender and a single port, making it suitable for various Ethernet applications.
Assmann AK-219603 technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-219603 to view detailed technical specifications.
No datasheet is available for this part.