Assmann AK-300137-030-S technical specifications.
| Wire Size | 24-28AWG |
| Connector Type A | USB 2.0 Type C |
| Connector Type B | Micro USB 2.0 Type B |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Assmann AK-300137-030-S to view detailed technical specifications.
No datasheet is available for this part.