Assmann AK-300306-002-S technical specifications.
| Cable Type | Shielded |
| Wire Size | 28AWG |
| Connector Type A | 2(10POS IDC Connector) |
| Connector Type B | 2USB Type A |
| Gender | PL/PL-RCP/RCP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-300306-002-S to view detailed technical specifications.
No datasheet is available for this part.