Assmann AK-300320-002-S technical specifications.
| Cable Type | Adapter |
| Wire Size | 28AWG |
| Connector Type A | Micro USB Type B |
| Connector Type B | D-Subminiature |
| Gender | PL-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-300320-002-S to view detailed technical specifications.
No datasheet is available for this part.