Assmann AK-410103-005-R technical specifications.
| Cable Type | Connection |
| Wire Size | 30AWG |
| Connector Type A | 36POS Mini-SAS |
| Connector Type B | 4(7POS SATA) |
| Gender | PL-PL/PL/PL/PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-410103-005-R to view detailed technical specifications.
No datasheet is available for this part.