Assmann AK-430103-003-M technical specifications.
| Cable Type | Power Supply |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-430103-003-M to view detailed technical specifications.
No datasheet is available for this part.