Assmann AK-460102-030-S technical specifications.
| Cable Type | Modular |
| Connector Type A | RJ-11 |
| Connector Type B | RJ-11 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-460102-030-S to view detailed technical specifications.
No datasheet is available for this part.