Assmann AK-460701-100-S technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-460701-100-S to view detailed technical specifications.
No datasheet is available for this part.