Assmann AK-510400-002-W technical specifications.
| Type | 3.5MM Stereo Splitter |
| Gender | F |
| Number of Contacts | 6 |
| Number of Ports | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-510400-002-W to view detailed technical specifications.
No datasheet is available for this part.