Assmann AK-590100-050-E technical specifications.
| Cable Type | PS/2 Connection |
| Wire Size | 28AWG |
| Connector Type A | Mini DIN |
| Connector Type B | Mini DIN |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-590100-050-E to view detailed technical specifications.
No datasheet is available for this part.