Assmann AK-770901-165-N technical specifications.
| Color | Transparent |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AK-770901-165-N to view detailed technical specifications.
No datasheet is available for this part.