Assmann AK-AV502 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 4.9foot |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-AV502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
