Assmann AK-AV506-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Mount | Cable |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK-AV506-R to view detailed technical specifications.
No datasheet is available for this part.