Assmann AK-SATA-050 technical specifications.
| Color | Red |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 7 |
| Series | AK-SATA |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-SATA-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.