Assmann AK-SATA-PC-015-R technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-SATA-PC-015-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.