Assmann AK-Y1302-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Package Quantity | 70 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK-Y1302-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.