Assmann AK128-.25-R technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK128-.25-R to view detailed technical specifications.
No datasheet is available for this part.