Shielded 25-position D-Subminiature to D-Subminiature cable assembly, featuring male-to-male connectors with solder termination. This beige, lead-free assembly measures 6.56 feet (2 meters) and utilizes 28AWG wire. Designed for serial connections, it offers reliable data transfer.
Assmann AK137-2 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK137-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.