Assmann AK144-3-R technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK144-3-R to view detailed technical specifications.
No datasheet is available for this part.