
Shielded 9-position D-Subminiature to D-Subminiature cable assembly, featuring female receptacles at both ends. This 2-meter (6.56 ft) beige cable assembly utilizes 28AWG wire and is lead-free. Designed for general specialized applications, it offers reliable shielded connectivity.
Assmann AK152-2 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 40 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
