Assmann AK159-7 technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| Length | 23foot |
| Mount | Cable |
| Package Quantity | 40 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK159-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
