Assmann AK159-7-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 23foot |
| Mount | Screw |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK159-7-R to view detailed technical specifications.
No datasheet is available for this part.