Shielded 9-position, 9-pin D-subminiature male-to-male cable assembly, 3 meters in length, featuring 28AWG beige wire. This lead-free, RoHS-compliant assembly provides a reliable serial connection. Designed for general specialized applications, it comes in a bag of 50 units.
Assmann AK174-3 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Number of Positions | 9 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK174-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
