Assmann AK182-3-R technical specifications.
| Color | Beige |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 3m |
| Material | Plastic |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK182-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
