Assmann AK243-025-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 8.2foot |
| Mount | Cable |
| Package Quantity | 200 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK243-025-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
