Assmann AK2526DVD technical specifications.
| Color | Multiple |
| Lead Free | Contains Lead |
| Length | 1.64foot |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK2526DVD to view detailed technical specifications.
No datasheet is available for this part.